
This 100mF capacitor from Eaton has a radial lead termination and a tolerance of 80%. It operates within a temperature range of -25°C to 70°C and has a DC rated voltage of 5.5V. The capacitor measures 11.5mm in diameter and 12.5mm in length, with a lead diameter of 0.2mm and a lead pitch of 5mm.
Eaton KR-5R5V104-R-A technical specifications.
| Capacitance | 100mF |
| Diameter | 11.5mm |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 12.5mm |
| Lead Diameter | 0.2mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | KR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5V104-R-A to view detailed technical specifications.
No datasheet is available for this part.