Eaton KRP-C-1200SP technical specifications.
| Current Rating | 1.2kA |
| Fuse Size | 10.75 X 2.5in |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KRP-C_SP |
| Voltage Rating (AC) | 600V |
| Weight | 4.15lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-C-1200SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
