Eaton KRP-C-2000SP technical specifications.
| Current Rating | 2kA |
| Max Voltage Rating (DC) | 300V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KRP-C_SP |
| Voltage Rating (AC) | 600V |
| Weight | 8.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-C-2000SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
