Eaton KRP-C-2400SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 2.4kA |
| Current Rating | 2.4kA |
| Length | 3.75inch |
| Max Voltage Rating (DC) | 340V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KRP-C |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| Weight | 17.25lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-C-2400SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.