Eaton KRP-C-4500SP technical specifications.
| Approvals | UL, CSA, CE |
| Current | 4.5kA |
| Current Rating | 4.5kA |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KRP-C |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-C-4500SP to view detailed technical specifications.
No datasheet is available for this part.