Eaton KRP-CL-500 technical specifications.
| Current | 500A |
| Current Rating | 500A |
| Length | 3.75inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KRP-CL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.65lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KRP-CL-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.