Eaton KTK-20 technical specifications.
| Approvals | UL, CSA |
| Body Diameter | 10.3mm |
| Current Rating | 20A |
| Diameter | 10.3mm |
| Fuse Current | 20A |
| Fuse Size | 10.41 X 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip, Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KTK |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.24oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
