Eaton KTK-20BC technical specifications.
| Current Rating | 20A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | KTK |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.288oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-20BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.