Eaton KTK-40 technical specifications.
| Approvals | UL, CSA |
| Current | 40A |
| Current Rating | 40A |
| Diameter | 0.41inch |
| Fuse Size | 10.41 X 38.1mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KTK |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.32oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
