Fuse Class CC Fast Acting 0.125A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Eaton KTK-R-1/8-R technical specifications.
| Current Rating | 0.125A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton KTK-R-1/8-R to view detailed technical specifications.
No datasheet is available for this part.