Eaton KTK-R-10 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 0.406mm |
| Fuse Current | 10A |
| Fuse Size | 13/32 X 1-1/2in |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LIMITRON® KTK |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
