
Fast-acting electrical fuse, 15A current rating, 600V AC/DC voltage rating. Features a 10.32 x 38.1mm cartridge size, suitable for holder mounting. Constructed from melamine, this lead-free and RoHS compliant component carries UL, CSA, and CE approvals.
Eaton KTK-R-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 15A |
| Diameter | 10.3mm |
| Fuse Current | 15A |
| Fuse Size | 10.32 X 38.1mm |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Size | 38.1mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
