Eaton KTK-R-30BC technical specifications.
| Current Rating | 30A |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | KTK-R |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.288oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTK-R-30BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.