Eaton KTK-R-4/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 400mA |
| Current Rating | 400mA |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-4/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
