Eaton KTK-R-6/10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600mA |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Limitron™ KTK-R |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.272oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.