
The LIMITRON KTK Series fuse is a 9A, 600V AC rated electrical component. It is available in a bulk packaging quantity of 10 and is compliant with RoHS regulations. The fuse is designed for use in holder or clip mount applications, with a diameter of 10.3mm and a length of 1.5 inches. It has a weight of 0.304 ounces and is approved for use in UL, CSA, and CE environments.
Eaton KTK-R-9 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 9A |
| Current Rating | 9A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LIMITRON® KTK |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTK-R-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
