Eaton KTKR-20 technical specifications.
| Current Rating | 20A |
| Fuse Current | 20A |
| Length | 38.1mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KTK-R |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTKR-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.