Eaton KTN-R-10 technical specifications.
| Body Material | Thermoset |
| Current Rating | 10A |
| Diameter | 0.56inch |
| Fuse Size | 2 X 0.56in |
| Length | 2inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTN-R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.