Eaton KTN-R-100 technical specifications.
| Current Rating | 100A |
| Fuse Size | 5.88 X 1.06in |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| Weight | 5.6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTN-R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.