Eaton KTN-R-125 technical specifications.
| Current Rating | 125A |
| Fuse Size | 7.13 X 1.56in |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| Weight | 1.01lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTN-R-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.