Eaton KTN-R-225 technical specifications.
| Current Rating | 225A |
| Fuse Size | 8.63 X 2.06in |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| Weight | 2.07lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTN-R-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
