Eaton KTN-R-35 technical specifications.
| Current Rating | 35A |
| Diameter | 0.81inch |
| Fuse Size | 3 X 0.81in |
| Length | 3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 1.44oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTN-R-35 to view detailed technical specifications.
No datasheet is available for this part.