Eaton KTQ-3 technical specifications.
| Approvals | UL |
| Current Rating | 3A |
| Diameter | 10.3mm |
| Fuse Size | 13/32 X 1-3/8in |
| Length | 1.378inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KTQ |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.208oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTQ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.