Eaton KTS-R-110 technical specifications.
| Current Rating | 110A |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 1.25lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTS-R-110 to view detailed technical specifications.
No datasheet is available for this part.