Eaton KTS-R-45 technical specifications.
| Current Rating | 45A |
| Diameter | 1.06inch |
| Fuse Size | 5.5 X 1.06in |
| Length | 5.5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 5.68oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTS-R-45 to view detailed technical specifications.
No datasheet is available for this part.