Fuse Class RK1 Fast Acting 8A 600V Holder Melf 20.57 X 127mm Glass Melamine CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Type | Class RK1 |
| Voltage Rating | 600V |
| Acting | Fast |
| Package/Case | Melf |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |