Eaton KTS-S-400 technical specifications.
| Current Rating | 400A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KTS-S |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.45lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KTS-S-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.