Eaton KTU-1400 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 1.4kA |
| Current Rating | 1.4kA |
| Length | 3.75inch |
| Max Voltage Rating (DC) | 340V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® KTU |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KTU-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.