High voltage electric double layer capacitor with a capacitance of 1,000,000 µF and a DC rated voltage of 5.5V. Features an operating temperature range from -40°C to 85°C. Component measures 8.85mm in length.
Eaton KW-5R5C105H-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 8.85 |
| Capacitance | 1000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton KW-5R5C105H-R to view detailed technical specifications.
No datasheet is available for this part.