Eaton KWJ-4000 technical specifications.
| Current Rating | 4kA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | KWJ |
| Termination | Clip |
| Weight | 22.7lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWJ-4000 to view detailed technical specifications.
No datasheet is available for this part.