Eaton KWN-R-10 technical specifications.
| Body Material | Thermoplastic |
| Current Rating | 10A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWN-R-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.