Eaton KWS-R-125 technical specifications.
| Current Rating | 125A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWS-R-125 to view detailed technical specifications.
No datasheet is available for this part.