
Eaton KWS-R-25 technical specifications.
| Current Rating | 25A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 2.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWS-R-25 to view detailed technical specifications.
No datasheet is available for this part.
