
Eaton KWS-R-30 technical specifications.
| Current Rating | 30A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 2.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWS-R-30 to view detailed technical specifications.
No datasheet is available for this part.
