
Eaton KWS-R-35 technical specifications.
| Current Rating | 35A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Weight | 5.36oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWS-R-35 to view detailed technical specifications.
No datasheet is available for this part.