
Eaton KWS-R-6 technical specifications.
| Current Rating | 6A |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 2.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KWS-R-6 to view detailed technical specifications.
No datasheet is available for this part.