Eaton LA3090PT technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|250VDC |
| Current Rating | 90A |
| Actuator Type | Handle |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton LA3090PT to view detailed technical specifications.
No datasheet is available for this part.