
Surface mount fixed inductor featuring a 10µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a DC current rating of 1.13A and a saturation current of 1.28A, with a low DC resistance of 182mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in tape and reel for automated assembly.
Eaton LD1-100-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.13A |
| DC Current | 1.13A |
| DC Resistance (DCR) | 182mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 1.28A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.28A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.