
Surface mount fixed inductor featuring a 1µH inductance with a 20% tolerance, designed for power applications. This ferrite core component offers a DC current rating of 2.66A and a saturation current of 4.46A, with a low DC resistance of 33mΩ. Operating across a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Eaton LD1-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.66A |
| DC Current | 2.66A |
| DC Resistance (DCR) | 33mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 4.46A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 4.46A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
