
Surface mount fixed inductor featuring a 2.2µH inductance with a 20% tolerance, designed for 100kHz test frequency. This ferrite core component offers a 2.22A current rating and a low 0.047Ω DC resistance. It operates within a -40°C to 125°C temperature range and has a saturation current of 2.76A. The unshielded, nonstandard package measures 4.3mm in depth, 4mm in width, and 0.125 inches in height, supplied in tape and reel packaging.
Eaton LD1-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.22A |
| DC Resistance (DCR) | 47mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 2.76A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Saturation Current | 2.76A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
