
Surface mount fixed inductor featuring a ferrite core with 39µH inductance and a 20% tolerance, tested at 100kHz. This unshielded component offers a current rating of 630mA and a DC resistance of 587mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton LD1-390-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Resistance (DCR) | 587mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.587R |
| Saturation Current | 680mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-390-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
