Eaton LD1-3R9 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Max DC Resistance | 0.076Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton LD1-3R9 to view detailed technical specifications.
No datasheet is available for this part.