
Surface mount fixed inductor featuring 3.9µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 1.75A and a saturation current of 2.14A, with a low DC resistance of 76mΩ. Operating across a wide temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Eaton LD1-3R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 76mR |
| Depth | 4.3mm |
| Height | 0.125inch |
| Height - Seated (Max) | 0.125inch |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 2.14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.076R |
| Saturation Current | 2.14A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-3R9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
