
Surface mount power drum core inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.57A DC current rating, and 2A saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 94mΩ. Packaged in tape and reel for automated assembly.
Eaton LD1-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.57A |
| DC Current | 1.57A |
| DC Resistance (DCR) | 94mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 4.7uH |
| Length | 4.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| Saturation Current | 2A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
