Surface mount fixed inductor featuring a 56µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a 500mA current rating and 0.937 Ohm DC resistance. Designed for surface mounting, it operates within a -40°C to 125°C temperature range and is supplied in tape and reel packaging.
Eaton LD1-560-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 937mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 56uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.937R |
| Saturation Current | 570mA |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-560-R to view detailed technical specifications.
No datasheet is available for this part.