Eaton LD1-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 1.28R |
| Depth | 4.3mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 82uH |
| Length | 0.177inch |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 500mA |
| Series | LD |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.016oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD1-820-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
