
Surface mount fixed inductor featuring a ferrite drum core. Offers 100µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.53A DC current and 1.15A saturation current, with a low DC resistance of 430mΩ. Operates across a wide temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton LD2-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.15A |
| Current Rating | 1.53A |
| DC Current | 1.53A |
| DC Resistance (DCR) | 430mR |
| Depth | 7.3mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 1.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.53A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
