
Surface mount fixed inductor featuring a 22µH inductance with a 20% tolerance, designed for 100kHz test frequency. This unshielded, ferrite core component offers a 3.13A current rating and a saturation current of 2.45A. It has a DC resistance of 0.11Ω and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this lead-free component is suitable for surface mount applications.
Eaton LD2-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.13A |
| DC Resistance (DCR) | 110mR |
| Depth | 7.3mm |
| Height | 0.196inch |
| Height - Seated (Max) | 0.197inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 2.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.11R |
| Saturation Current | 2.45A |
| Series | LD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton LD2-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
