
Surface mount shielded drum core inductor offering 100µH inductance with a 20% tolerance at 100kHz. Features a ferrite core, 808mA current rating, and 357mΩ DC resistance. Designed for surface mounting with a 7.2mm depth, 5mm height, and 8mm length. Operates within a -40°C to 125°C temperature range and is RoHS compliant.
Eaton LDS0705-101M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 808mA |
| DC Resistance (DCR) | 357mR |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 808mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 808mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-101M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
