Surface mount shielded drum core inductor with 22µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 1.66A current rating, and 84mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is lead-free and RoHS compliant. Packaged on tape and reel for automated assembly.
Eaton LDS0705-220M-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.66A |
| DC Resistance (DCR) | 84mR |
| Depth | 7.2mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 1.71A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.71A |
| Series | LDS0705 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton LDS0705-220M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.